SSM-106-H-DV

Samtec
200-SSM-106-H-DV
SSM-106-H-DV

Mfr.:

Description:
Headers & Wire Housings Surface Mount PCB Socket Strips

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Socket
12 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Gold
SSM
Tiger Claw
Board-to-Board, Cable
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 5.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 37
Subcategory: Headers & Wire Housings
Voltage Rating: 405 VAC/572 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSM .100" (2.54mm) Tiger Claw™ SMT Socket Strips

Samtec SSM .100" (2.54mm) Tiger Claw™ Surface Mount Socket Strips are board-to-board connectors in a variety of densities, stack heights, and orientations. The SSM series features Tiger Claw™ contacts providing an ultra-low profile and dual wipe capability with pass-through functionality. The contact in the square post sockets allows for the long terminal strip pins to pass through the socket and PCB to another socket. This feature allows for space savings, routing flexibility, and fewer connectors. The highly reliable, rugged sockets are available in vertical and right-angle orientations which have passed 10 years in mixed flowing gas (MFG) environments. Popular mating connectors of the SSM series are the TSW, TSM, MTSW, DW, ZW, and HW series.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,52 € 113,00 €
4,08 € 150,96 €
3,99 € 442,89 €
10.027 Quote