SQW-137-01-F-Q

Samtec
200-SQW-137-01-F-Q
SQW-137-01-F-Q

Mfr.:

Description:
Headers & Wire Housings Cost Effective Rugged PCB Sockets

Lifecycle:
New Product:
New from this manufacturer.
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,17 € 14,17 €
13,43 € 376,04 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket
148 Position
2 mm (0.079 in)
4 Row
Through Hole
Solder Pin
Straight
Gold
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 281 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.