SFMC-121-03-S-D

Samtec
200-SFMC12103SD
SFMC-121-03-S-D

Mfr.:

Description:
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €
6,66 € 66,60 €
6,21 € 260,82 €
5,43 € 570,15 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
42 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Straight
Gold
SFMC
Tiger Eye
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.9 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Voltage Rating: 220 VAC, 310 VDC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Eye™ SFM .050" (1.27mm) Pitch Sockets

Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Socket Strips are designed for micro rugged, high-reliability, high-cycle applications. The Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. These Samtec connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface-mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab is available for design flexibility.