SFM-130-L2-S-D-TR

200-SFM130L2SDTR
SFM-130-L2-S-D-TR

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Sockets
Socket
60 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Gold
30 AWG to 28 AWG
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 3.2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990