SCRES-G-02.00-D

Samtec
200-SCRESG0200D
SCRES-G-02.00-D

Mfr.:

Description:
Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,06 € 256,06 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Receptacle
8 Position
Receptacle
8 Position
Female / Female
2 m (6.562 ft)
24 AWG
IP68
Bulk
Brand: Samtec
Current Rating: 3.8 A
Housing Material: Polybutylene Terephthalate (PBT)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: SCRES
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
USOC Codes: RJ45
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCLIMATE™ Sealed I/O Connectors

Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.