S2SDT-05-24-L-07.87-DR-NDX

Samtec
200-DT0524L0787DRNDX
S2SDT-05-24-L-07.87-DR-NDX

Mfr.:

Description:
Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
S2SDT
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
10 Position
Socket
10 Position
Female / Female
199.898 mm
24 AWG
3.8 A
Blue
Brand: Samtec
Jacket Material: Polytetrafluoroethylene (PTFE)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 VAC
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
12,61 € 315,25 €
12,38 € 619,00 €
10,84 € 1.084,00 €
10,65 € 2.662,50 €