S2M-120-02-F-D-DS

Samtec
200-S2M12002FDDS
S2M-120-02-F-D-DS

Mfr.:

Description:
Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
S2M
Tube
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

S2M/T2M 2mm Pitch Rugged Tiger Eye™ Connectors

Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye™ Discrete Wire Connectors provide high reliability with up to 8Gbps performance in a wide range of stack heights. The S2M sockets (female) offer a current rating of 2.6A with two pins powered, while the T2M headers (male) have a 3.8A current rating. The surface mount or through-hole, double-row connectors operate within a -55°C to +125°C temperature range. Right-angle mating headers, optional metal latching, screw downs, weld tabs, and locking clips are available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,51 € 11,51 €
10,47 € 104,70 €
10,45 € 313,50 €
10,23 € 511,50 €
8,85 € 885,00 €