PTT-130-01-L-S

Samtec
200-PTT-130-01-L-S
PTT-130-01-L-S

Mfr.:

Description:
Headers & Wire Housings 2.00 mm Press-Fit Terminal Strip
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
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,58 € 89,50 €
3,33 € 166,50 €
3,16 € 316,00 €
3,08 € 1.540,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Strip
2 mm (0.079 in)
2 mm (0.079 in)
Press Fit
Solder Pin
Straight
Pin (Male)
Gold
2.82 mm (0.111 in)
PTT
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 2.9 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.