PRF24-J-C-EP-160-SS

Samtec
200-PRF24JCEP160
PRF24-J-C-EP-160-SS

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision 2.40 mm Cable Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Bulk
Brand: Samtec
Product Type: RF Connectors / Coaxial Connectors
Series: PRF24
Factory Pack Quantity: 1
Subcategory: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,16 € 56,16 €
52,50 € 525,00 €
51,29 € 1.282,25 €
50,48 € 2.524,00 €
48,99 € 4.899,00 €
47,30 € 11.825,00 €
500 Quote