MMSS-06-26-S-12.00-S-K

Samtec
200-MMSS0626S1200SK
MMSS-06-26-S-12.00-S-K

Mfr.:

Description:
Rectangular Cable Assemblies Mini-Mate Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
MMSS
Brand: Samtec
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.100" (2.54mm) Mini Mate® Cable Assemblies

Samtec 0.100" (2.54mm) Mini Mate® Cable Assemblies offer a wide range of separate and distinct 0.100" wire cable assemblies and sockets. These cable assemblies feature metal or plastic latches and come with mating shrouded terminal strips. The Mini Mate Cable Assemblies are fully polarised with single and double row systems of up to 50 pins. These cable assemblies and sockets include 20 to 30 American Wire Gauge (AWG) cables. The 0.100" (2.54mm) Mini Mate Cable Assemblies can be readily used in driver information systems (DIS), control modules, and various automotive solutions.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,73 € 136,50 €
2,52 € 252,00 €
2,50 € 1.250,00 €
2,21 € 2.210,00 €