ISD1-03

Samtec
200-ISD1-03
ISD1-03

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
6 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
ISD1
- 55 C
+ 125 C
Brand: Samtec
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
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
8547200000
USHTS:
8538906000
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
1mm Discrete Wire Components & Tools

Samtec 1mm Discrete Wire Components and Tools include ISS1 and ISD1 wire housings. These wire housings are available in single- and double-row variants. Samtec ISS1 and ISD1 wire housings are built with phosphor bronze contact material and protected with a natural nylon insulator material.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.

In Stock: 11.924

Stock:
11.924 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,444 € 111,00 €
0,40 € 200,00 €
0,349 € 349,00 €
0,344 € 860,00 €
0,342 € 8.208,00 €