IPD1-13-S-R

200-IPD1-13-S-R
IPD1-13-S-R

Mfr.:

Description:
Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Wire Housings
Receptacle Housing
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Straight
IPD1
Mini Mate
Bulk
Brand: Samtec
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
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
8538906000
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
Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.

Availability

Stock: