IP7-08-01-L-S-TR

Samtec
200-IP7-08-01-L-S-TR
IP7-08-01-L-S-TR

Mfr.:

Description:
RF Connectors / Coaxial Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
Plug (Pin)
75 Ohms
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 10000 MOhms
Isolation: Isolated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: IP7
Subcategory: RF Interconnects
Voltage Rating: 650 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 16,83 €
16,00 € 160,00 €
15,45 € 386,25 €
15,20 € 760,00 €
14,95 € 1.495,00 €