IDMD-07-T-08.00-T-G-RW-R

Samtec
200-IDMD07T08.0TGRWR
IDMD-07-T-08.00-T-G-RW-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Brand: Samtec
Cable Length: 203.2 mm
Connector End A: Plug
Connector End A Pin Count: 14 Position
Connector End B: IDC Socket
Connector End B Pin Count: 14 Position
Current Rating: 3 A
Gender: Male / Female
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.54 mm
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Series: IDMD
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Type: Flat Ribbon
Voltage Rating: 425 VAC/600 VDC
Wire Gauge - AWG: 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,26 € 131,50 €
5,18 € 259,00 €
4,89 € 489,00 €
4,69 € 2.345,00 €
4,51 € 4.510,00 €
4,27 € 10.675,00 €
5.000 Quote