HTST-108-01-T-DV-TR

Samtec
200-HTST10801TDVTR
HTST-108-01-T-DV-TR

Mfr.:

Description:
Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
16 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Tin
HTST
Flex Stack
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Insulation Resistance: 5 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 175
Subcategory: Headers & Wire Housings
Voltage Rating: 425 VAC, 600 VDC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,79 € 89,50 €
1,56 € 156,00 €
Full Reel (Order in multiples of 175)
1,56 € 273,00 €
1,53 € 535,50 €
1,42 € 1.242,50 €
1,39 € 2.675,75 €
1,32 € 6.468,00 €
9.975 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,62 €
Min:
1