HSEC8-110-03-L-DV-A-WT

Samtec
200-HSEC811003LDVAWT
HSEC8-110-03-L-DV-A-WT

Mfr.:

Description:
Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,74 € 3,74 €
3,38 € 84,50 €
3,23 € 161,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Standard Card Edge Connectors
RoHS:  
Sockets
20 Position
0.8 mm
2.36 mm
SMD/SMT
Vertical
Gold
Brand: Samtec
Contact Material: Beryllium Copper
Current Rating: 2.8 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 78
Subcategory: Card Edge Connectors
Termination Style: SMD/SMT
Voltage Rating: 240 VAC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Edge Rate® HSEC8 High-Speed Edge Card Connectors

Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors are part of the 28+ Gbps Solution product line. The connectors feature the rugged Edge Rate contact system designed for signal integrity and multiple mating cycles. Card slot options include 1.60mm (0.062") and 2.36mm (0.093"). Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors' available options include weld tabs, board locks, and cable latching.