HLCD-30-34.52-TH-TH-3

Samtec
200-HLCD3034.52THTH3
HLCD-30-34.52-TH-TH-3

Mfr.:

Description:
Rectangular Cable Assemblies

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
HLCD
Brand: Samtec
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
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
HLCD High-Speed Hermaphroditic Cable Assemblies

Samtec HLCD High-Speed Hermaphroditic Cable Assemblies offer a 0.50mm pitch, 38AWG coax cable, and double row design with up to 100 pins. The HLCD series is designed to mate with LSHM shielded board-mounting connectors and features Razor-Beam contacts for high reliability. Samtec HLCD High-Speed Hermaphroditic Cable Assemblies are designed to mate with shielded LSHM parts and have an operating temperature range of -25°C to +105°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,71 € 111,71 €