HFWJ-12-04-T-S-VS

Samtec
200-HFWJ1204TSVS
HFWJ-12-04-T-S-VS

Mfr.:

Description:
Headers & Wire Housings .156 High-Temp Power Terminal Strip

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Power
12 Position
3.96 mm (0.156 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
19.1 mm (0.752 in)
HFWJ
Board-to-Board, Power
- 55 C
+ 105 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/845 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
3,05 € 167,75 €
2,90 € 319,00 €
2,62 € 1.325,72 €
2,61 € 2.612,61 €
2,38 € 4.764,76 €