FTSH10701LDVKA

Samtec
Not Assigned
FTSH10701LDVKA

Mfr.:

Description:
Headers & Wire Housings 1.27MM HIGH RELIABILITY HDR

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Strip
14 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
Board-to-Board
- 55 C
+ 125 C
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
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
8536693000
USHTS:
8536694040

Availability

Stock: