FTR-109-02-T-D

Samtec
200-FTR10902TD
FTR-109-02-T-D

Mfr.:

Description:
Headers & Wire Housings Surface Mount Micro Header
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,32 € 67,32 €
1,14 € 116,28 €
1,06 € 540,60 €
0,937 € 955,74 €
0,903 € 1.842,12 €
0,876 € 4.422,92 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
18 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Tin
2.54 mm (0.1 in)
FTR
Board-to-Board
- 55 C
+ 105 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 51
Subcategory: Headers & Wire Housings
Voltage Rating: 290 VAC
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
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.