FTR-105-03-T-D-FR

Samtec
200-FTR10503TDFR
FTR-105-03-T-D-FR

Mfr.:

Description:
Headers & Wire Housings Surface Mount Micro Header

Lifecycle:
New Product:
New from this manufacturer.
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
2 Weeks Estimated factory production time.
Minimum: 475   Multiples: 475
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 475)
1,05 € 498,75 €
0,963 € 914,85 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Headers
Pin Header
10 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Tin
3.18 mm (0.125 in)
Board-to-Board
- 55 C
+ 105 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 475
Subcategory: Headers & Wire Housings
Voltage Rating: 290 VAC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.