FSI-110-03-G-S-TR

Samtec
200-FSI11003GSTR
FSI-110-03-G-S-TR

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface
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
14 Weeks Estimated factory production time.
Minimum: 1125   Multiples: 1125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1125)
2,75 € 3.093,75 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
10 Position
1.27 mm (0.05 in)
1 Row
Solder
Vertical
2.8 A
220 VAC
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
FSI
Reel
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1125
Subcategory: Board to Board & Mezzanine Connectors
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).