FCF8-10-01-L-05.01-S

Samtec
200-FCF81001L05.01S
FCF8-10-01-L-05.01-S

Mfr.:

Description:
Ribbon Cables / IDC Cables

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Coax Ribbon Cable
Socket
10 Position
Socket
10 Position
0.8 mm
Female / Female
127.254 mm
38 AWG
FCF8
Brand: Samtec
Current Rating: 1.8 A
Description/Function: High Speed Cost Effective
Product: Micro Coax Cable Assembly
Product Type: Ribbon Cables / IDC Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,09 € 27,09 €
27,03 € 270,30 €
25,93 € 648,25 €
24,91 € 1.245,50 €
24,30 € 2.430,00 €