EQDP-014-06.75-STR-STR-5

Samtec
200-EQDP0140675STRST
EQDP-014-06.75-STR-STR-5

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.80 mm Q Pairs Twinax Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Twinax Ribbon Cable
Socket
28 Position
Socket
28 Position
0.8 mm
Female / Female
171.45 mm
30 AWG
EQDP
Bulk
Brand: Samtec
Current Rating: 500 mA
Product: High Speed Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,51 € 58,51 €
58,49 € 1.462,25 €
58,48 € 2.924,00 €
1.000 Quote