DW-21-20-L-D-708-LL

Samtec
200-DW-2120LD708LL
DW-21-20-L-D-708-LL

Mfr.:

Description:
Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
42 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
0.708 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
DW
Bulk
Application: Board-to-Board, Cable
Brand: Samtec
Flammability Rating: UL 94 V-0
Mounting Style: Throuh Hole
Factory Pack Quantity: 1
Termination Post Length: 2.79 mm
Tradename: Flex Stack
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Availability

Stock:
227 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,75 € 118,75 €
4,67 € 233,50 €
4,38 € 438,00 €
4,10 € 2.050,00 €
3,90 € 3.900,00 €
3,69 € 9.225,00 €