CLP-118-02-S-D-P-TR

Samtec
200-CLP11802SDPTR
CLP-118-02-S-D-P-TR

Mfr.:

Description:
Headers & Wire Housings Low Profile Dual-Wipe Socket
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
14 Weeks Estimated factory production time.
Minimum: 1450   Multiples: 1450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1450)
3,60 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
36 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
CLP
Tiger Claw
Board-to-Board
- 55 C
+ 125 C
Reel
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1450
Subcategory: Headers & Wire Housings
Voltage Rating: 280 VAC, 395 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips

Samtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature and are RoHS compliant.