CLP-112-02-LM-D-BE-K

Samtec
200-CLP11202LMDBEK
CLP-112-02-LM-D-BE-K

Mfr.:

Description:
Headers & Wire Housings Low Profile Dual-Wipe Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
24 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
CLP
Tiger Claw
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 3.4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 37
Subcategory: Headers & Wire Housings
Voltage Rating: 280 VAC, 395 VDC
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips

Samtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. The product lineup includes a large selection of gold options and their cost-optimized alternatives. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature range and are RoHS compliant.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,79 € 94,75 €
3,53 € 130,61 €
3,16 € 350,76 €
3,04 € 1.574,72 €
2,92 € 3.025,12 €
2,83 € 7.120,28 €