BSW-121-24-G-S

Samtec
200-BSW-121-24-G-S
BSW-121-24-G-S

Mfr.:

Description:
Board to Board & Mezzanine Connectors .100" Bottom Entry Socket Strip
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
4,84 € 4,84 €
4,38 € 109,50 €
4,07 € 203,50 €
3,87 € 387,00 €
3,77 € 1.885,00 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
21 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
- 55 C
+ 125 C
Gold
Phosphor Bronze
Thermoplastic (TP)
BSW
Bulk
Brand: Samtec
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: Straight Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).