BSE-020-01-F-D-EM2-GP

Samtec
200-BSE02001FDEM2GP
BSE-020-01-F-D-EM2-GP

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
BSE
Tube
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 12
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BSE/BTE Basic Blade & Bead Headers & Sockets

Samtec BSE and BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™ (E.L.P.™) family, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE and BTE Headers and Sockets feature a liquid crystal polymer insulator, phosphor bronze contacts, and an operating temperature range of -55°C to +125°C.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
3,73 € 89,52 €
3,53 € 211,80 €
3,16 € 341,28 €
2,91 € 1.466,64 €