ARC6-24-40.0-LU-LU-3-1

Samtec
200-ARC624400LULU31
ARC6-24-40.0-LU-LU-3-1

Mfr.:

Description:
Specialised Cables AcceleRate Slim Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
RoHS:  
Slim Cable Assemblies
Twinax Cable
Plug
24 Position
Plug
24 Position
1.016 m
Male / Male
34 AWG
Black
ARC6
Bulk
Brand: Samtec
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AcceleRate
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
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCELERATE® Slim Body Direct Attach Cable Assembly

Samtec ACCELERATE® Slim Body Direct Attach Cable Assembly includes the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec ACCELERATE Slim Body Direct Attach Cable Assembly has 8 and 16 differential pair options available and a high-density 2-row design.

Flyover® Cable Assembly Systems

Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 8/26/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,20 € 94,20 €
91,38 € 913,80 €
88,55 € 2.213,75 €
85,96 € 4.298,00 €
85,71 € 8.571,00 €