SJ3-350144A-TR-X7

Same Sky
179-SJ3-350144A-TRX7
SJ3-350144A-TR-X7

Mfr.:

Description:
Phone Connectors 2.5 mm Stereo Jack, Panel Mount, 3 Conductors, 1 Switch, IPX7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
2,05 € 20,50 €
1,94 € 48,50 €
1,89 € 94,50 €
1,81 € 181,00 €
1,58 € 395,00 €
1,54 € 770,00 €
Full Reel (Order in multiples of 800)
1,32 € 1.056,00 €
1,25 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
5 Position
PCB Mount
Switched
Through Hole
Gold
30 VDC
Right Angle
IPX7
Reel
Cut Tape
Brand: Same Sky
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Polyamide (PA)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 800
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SJ3 Stereo Jacks

Same Sky SJ3 Stereo Jacks are designed to carry audio signals in a wide range of applications. These jacks are available in 2.5mm or 3.5mm audio standards. The SJ3 stereo jacks feature horizontal orientation, through-hole or panel mounting style, 0.5A current rating, 30V voltage rating, and 3 or 4 conductors. These stereo jacks include a single port and come in black color.