PBM5-L-R2-R-BA-65

Same Sky
179-PBM5LR2RBA65
PBM5-L-R2-R-BA-65

Mfr.:

Description:
Pushbutton Switches - Board Mount Push Button, SPST-NO, 2V, Anti Vandal, 12mm, Raised, locking, BA, Red Illum, Panel Mnt, IP65

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Illuminated
SPST-NO
OFF - ON
LED
Red
2 A
24 VDC
250 VAC
IP65
Solder Lug
Gold
Actuator Style: Raised
Brand: Same Sky
Diameter: 13.9 mm
Height: 29.25 mm
Housing Material: Aluminum Alloy
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
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
8536500090
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
Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,99 € 49,90 €
4,74 € 118,50 €
4,54 € 227,00 €
4,39 € 439,00 €
4,16 € 1.040,00 €
3,82 € 1.910,00 €
3,65 € 3.650,00 €