PBM3-M-R2-F-SS-67

Same Sky
179-PBM3MR2FSS67
PBM3-M-R2-F-SS-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, 2V, Anti Vandal, 12mm, Flat, SS, Red Illum, Panel Mnt, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Flush
Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
2 A
Red
Solder Lug
IP67
Stainless Steel
LED
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: Same Sky
Contact Plating: Gold
Diameter: 13.9 mm
Height: 21.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,24 € 42,40 €
3,91 € 97,75 €
3,64 € 182,00 €
3,41 € 341,00 €
3,21 € 802,50 €
2,95 € 1.475,00 €
2,86 € 2.860,00 €