CSS-66668N

Same Sky
490-CSS-66668N
CSS-66668N

Mfr.:

Description:
Speakers & Transducers 3W 8ohms 200Hz 66mm square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
200 Hz
101 dBA
8 Ohms
3 W
Round
Solder
- 20 C
+ 55 C
64 mm
66 mm
66 mm
29 mm
Neodymium Iron Boron (NdFeB)
Foam, Paper
Brand: Same Sky
Height: 29 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: CSS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 4.9 V
Unit Weight: 101 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
CSS Speakers

Same Sky CSS Speakers are a range of standard form factor speakers ideal for a variety of audio applications with dimensions from 40.1mm x 40.1mm up to 129.5mm x 129.5mm. Available in square and round frame shapes, the CSS series features SPLs from 85dB up to 107dB and resonance frequencies from 100 to 550Hz. Same Sky CSS Speakers also offer multiple cone types, nominal inputs from 0.25 to 20W, and impedance ratings of 4Ω or 8Ω.

In Stock: 736

Stock:
736 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,17 € 31,70 €
2,95 € 73,75 €
2,55 € 127,50 €
2,35 € 235,00 €
2,22 € 666,00 €
2,11 € 1.055,00 €
2,04 € 2.040,00 €