CPT-3529-L100

Same Sky
490-CPT-3529-L100
CPT-3529-L100

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 35 mm round, 0.58 mm deep, P, 2.9 kHz, 30 V, 100mm wire leads, no driving circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.634

Stock:
4.634 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,11 € 11,10 €
0,836 € 20,90 €
0,797 € 39,85 €
0,772 € 77,20 €
0,69 € 172,50 €
0,66 € 330,00 €
0,624 € 624,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
Elements
Piezoelectric
2.9 kHz
30 V
Wire Lead
Wire
35 mm
35 mm x 0.58 mm
Brand: Same Sky
Height: 0.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 4 g
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
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic & Piezo Micro Buzzers

Same Sky Magnetic and Piezo Micro Buzzers are housed in compact, surface-mount packages as small as 3.2mm x 3.2mm. The buzzers feature a profile as low as 1.9mm and are reflow solder-compatible. These magnetic and piezo transducer micro buzzers are externally driven and offer 65dB to 100dB sound pressure levels at 10cm. Same Sky Magnetic and Piezo Micro Buzzers are ideal for a range of portable equipment applications.