CMS-3520-18N

Same Sky
490-CMS-3520-18N
CMS-3520-18N

Mfr.:

Description:
Speakers & Transducers 35 x 20 mm, Rectangular Frame, 1 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Micro
Frame Mount
700 Hz
98 dBA
8 Ohms
1 W
Oval
Solder Pad
- 20 C
+ 60 C
35 mm
20 mm
7.6 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: Same Sky
Dimensions: 35 mm x 20 mm x 7.6 mm
Frequency Response: 10 kHz
Height: 7.6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 700 Hz
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 5,500 g
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
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2.370,00 €