CFM-4028BH-1300-653

Same Sky
179-M4028BH1300653
CFM-4028BH-1300-653

Mfr.:

Description:
DC Fans dc axial fan, 40 mm square, 28 mm, 12 Vdc, ball, 30000 RPM, 35.28 CFM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
28 mm
40 mm
12 VDC
35.28 CFM
30000 RPM
Dual Ball
65.3 dBA
33.96 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Length: 40 mm
Life: 70000 Hour
Packaging: Bulk
Pressure Type: 5.93 in H2O
Product Type: DC Fans
Factory Pack Quantity: 75
Subcategory: Fans, Blowers & Accessories
Unit Weight: 50,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 525   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 6.525,75 €