CDM1261-04D-01FRA-5M-RJ45-67

Same Sky
179-5804D01FRA5MRJ45
CDM1261-04D-01FRA-5M-RJ45-67

Mfr.:

Description:
Specialised Cables Angled,Shielded,D-Code 4PIN ,Screw Copper alloy,PVC 5.0M,+RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Specialised Cables
RoHS:  
Cables
M12 Cable
M12
4 Position
RJ45
4 Position
5 m
Female
D Coded
26 AWG
60 V
Black
1.5 A
IP67
Bulk
Brand: Same Sky
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 24
Subcategory: Cable Assemblies
Unit Weight: 299 g
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
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
M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,39 € 27,39 €
21,94 € 219,40 €
21,93 € 526,32 €
21,84 € 1.048,32 €
21,43 € 2.571,60 €
20,79 € 5.488,56 €
20,53 € 10.347,12 €