CDM1232-08A-02MST-1M-67

Same Sky
179-123208A02MST1M67
CDM1232-08A-02MST-1M-67

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Male Molded Cable, Straight, Shielded?A-Coding 8PIN , Cable Jaket PVC 1.0M, Screw M12X1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,42 € 23,42 €
18,99 € 189,90 €
16,56 € 331,20 €
15,82 € 4.113,20 €
15,69 € 7.845,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
8 Position
Male
A Coded
1 m (3.281 ft)
2 A
30 V
24 AWG
Black
IP67
Box
Brand: Same Sky
Description/Function: M12 CABLE
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Cable Assemblies

Same Sky M12 Circular Cable Assemblies offer a range of male and female plug versions and contact position options of 3, 4, 5, 8, and 12 pins. These cables are available in A-code or D-code options with voltage ratings from 30VDC to 250VDC and current ratings from 1.5A to 4A. These M12 cable assemblies are IP67-rated, blunt-cut on one end or featuring an RJ45 plug, and feature a PVC jacket material. Same Sky M12 Circular Cable Assemblies are available in 0.5- to 5-meter lengths and are suitable for harsh environments found in industrial and factory automation applications.

M12 Connectors & Cable Assemblies

Same Sky M12 Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 8, and 12 pins. Available in A-, B-, or D-code options, these M12 circular connectors and cables provide current ratings from 1.5A to 4A and a voltage range of 30VDC to 250VDC. Same Sky M12 Connectors and Cable Assemblies have a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available.