VNQ5160KTR-E

STMicroelectronics
511-VNQ5160KTR-E
VNQ5160KTR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad Ch HiSide Drivr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.820

Stock:
11.820 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,89 € 28,90 €
2,66 € 66,50 €
2,41 € 241,00 €
2,29 € 572,50 €
2,21 € 1.105,00 €
Full Reel (Order in multiples of 1000)
2,09 € 2.090,00 €
1,99 € 3.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
1 A
5.4 A
160 mOhms
15 us
15 us
4.5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
PowerSSO-24 EP
VNQ5160K-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99