VIPERGAN65DTR

STMicroelectronics
511-VIPERGAN65DTR
VIPERGAN65DTR

Mfr.:

Description:
Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
330 kHz
50 %
- 40 C
+ 150 C
SMD/SMT
SO-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 9 V to 23 V
Output Power: 65 W
Product: Flyback Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPERGAN65 High Voltage Converter

STMicroelectronics VIPERGAN65 High Voltage Converter is an advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT. The VIPERGAN65 is designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, providing an output power of up to 65W in a wide range. The VIPERGAN65 integrates a complete set of features that offer an extremely flexible and easy-to-use chip, helping to design a highly efficient offline power supply.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,87 € 18,70 €
1,71 € 42,75 €
1,55 € 155,00 €
1,50 € 375,00 €
1,47 € 735,00 €
1,43 € 1.430,00 €
Full Reel (Order in multiples of 2500)
1,34 € 3.350,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.