TS472IQT

STMicroelectronics
511-TS472IQT
TS472IQT

Mfr.:

Description:
Microphone Preamplifiers Microphone Preamp Lo Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.1 %
QFN-24
5.5 V
2.2 V
120 kOhms
SMD/SMT
- 40 C
+ 85 C
TS472
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Microphone Preamplifier
Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Input Signal Type: Differential
Operating Supply Current: 1.8 mA
Output Signal Type: Differential
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Audio ICs
Supply Type: Single
Voltage Gain dB: 41 dB
Unit Weight: 1 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13.943

Stock:
13.943 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,34 € 670,00 €
1,28 € 1.280,00 €
1,24 € 2.480,00 €
Full Reel (Order in multiples of 4000)
1,14 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.