TDA7851F

STMicroelectronics
511-TDA7851F
TDA7851F

Mfr.:

Description:
Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,84 € 38,40 €
3,53 € 88,25 €
3,20 € 320,00 €
3,04 € 760,00 €
2,95 € 1.053,15 €
2,92 € 3.127,32 €
2,88 € 8.225,28 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
45 W
0.01 %
Flexiwatt-25
4 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7851F
AEC-Q100
Tube
Brand: STMicroelectronics
Number of Channels: 4 Channel
Operating Supply Current: 150 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7,099 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDA7851A / TDA7851F 4x45W MOSFET Power Amplifiers

STMicroelectronics TDA7851A and TDA7851F 4x45W MOSFET quad bridge power amplifiers are designed for high-power car radio applications. The fully complementary P-Channel/N-Channel output structure of STMicroelectronics TDA7851A and TDA7851F quad bridge power amplifiers allows a rail-to-rail output voltage swing. The TDA7851A and TDA7851Fset new power references in the car-radio field with unparalleled distortion performance.