TDA7802PDTR

STMicroelectronics
511-TDA7802PDTR
TDA7802PDTR

Mfr.:

Description:
Audio Amplifiers High efficiency digital input quad power amplifier with built-in diagnostics fea

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TDA7802
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 600
Subcategory: Audio ICs
Unit Weight: 2 g
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDA7802 Digital Input Quad Power Amplifier

STMicroelectronics TDA7802 Digital Input Quad Power Amplifiers feature advanced BCD technology and integrates a full digital-to-analog converter (DAC), digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages. TDA7802 amplifiers offer enhanced sound quality and increased efficiency with a reduction of dissipated output power by up to 50% compared to conventional class AB solutions. These amplifiers play music down to 6V supply voltage, making it compatible with the "start-stop" battery profile recently adopted by some car makers. The integrated DAC allows the performance to reach a 115dB S/N ratio with more than 110dB of dynamic range. These amplifiers also integrate an innovative high-efficiency concept, optimized also for uncorrelated music signals making it ideal for simplifying thermal management in high power sets.

Availability

Stock: