TDA7786CTR

STMicroelectronics
511-TDA7786CTR
TDA7786CTR

Mfr.:

Description:
Tuners ADS INFOTAINMENT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
RoHS:  
AM/FM Radio Tuner
2.7 GHz
5 V
- 40 C
+ 85 C
LQFP-64
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Gain: 22 dB, 41 dB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 175 mA
Product Type: Tuners
Series: TDA7786
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 4.7 V
Technology: Si
Unit Weight: 349,700 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
4,19 € 41,90 €
3,13 € 313,00 €
3,02 € 755,00 €
3,01 € 1.505,00 €
Full Reel (Order in multiples of 1000)
2,48 € 2.480,00 €
2,44 € 4.880,00 €