TDA7708LX52TR

STMicroelectronics
511-TDA7708LX52TR
TDA7708LX52TR

Mfr.:

Description:
RF Receiver ADS INFOTAINMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
AM/FM HD Radio
3.3 V
+ 85 C
- 40 C
VFQFPN-64
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Dimensions: 9 mm x 9 mm x 1 mm
Moisture Sensitive: Yes
Operating Supply Current: 350 mA
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
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
25 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,14 € 7.850,00 €