TDA7706M

STMicroelectronics
511-TDA7706M
TDA7706M

Mfr.:

Description:
Tuners ADS INFOTAINMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
RoHS:  
AM/FM Radio Tuner
2.7 GHz
5 V
- 40 C
+ 85 C
LQFP-64
AEC-Q100
Tray
Brand: STMicroelectronics
Gain: 22 dB, 41 dB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 215 mA
Product Type: Tuners
Series: TDA7706M
Factory Pack Quantity: 960
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 4.7 V
Technology: Si
Unit Weight: 349,700 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 796 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,29 € 62,90 €
5,83 € 145,75 €
5,32 € 532,00 €
5,08 € 1.270,00 €
4,95 € 2.475,00 €
4,80 € 4.608,00 €
2.880 Quote