TDA7703TR

STMicroelectronics
511-TDA7703TR
TDA7703TR

Mfr.:

Description:
Tuners AM FM Radio Tuner VCO PLL Dig IF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
RoHS:  
AM/FM Radio Tuner
1.55 GHz
1.1 GHz
5 V
- 30 C
+ 75 C
LQFP-44
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 28 dB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 220 mA
Product Type: Tuners
Series: TDA7703
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.7 V
Technology: Si
Unit Weight: 260 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,87 € 3,87 €
2,92 € 29,20 €
2,68 € 67,00 €
2,42 € 242,00 €
2,34 € 585,00 €
Full Reel (Order in multiples of 1000)
1,98 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.