TDA7569LVPD

STMicroelectronics
511-TDA7569LVPD
TDA7569LVPD

Mfr.:

Description:
Audio Amplifiers PowerSO 36 .43 SLUG UP

Lifecycle:
NRND:
Not recommended for new designs.
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 310   Multiples: 310
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 2.579,20 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-SB
50 W, 75 W
0.3 %
PowerSO-36
2 Ohms, 4 Ohms
6 V
18 V
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 16 dB, 26 dB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 310
Subcategory: Audio ICs
Type: Car Radio Amplifier
Vos - Input Offset Voltage: 80 mV
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299