TDA7491LP13TR

STMicroelectronics
511-TDA7491LP13TR
TDA7491LP13TR

Mfr.:

Description:
Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 € 4,04 €
3,07 € 30,70 €
2,83 € 70,75 €
2,56 € 256,00 €
2,43 € 607,50 €
Full Reel (Order in multiples of 1000)
2,29 € 2.290,00 €
2,21 € 4.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
5 W
0.1 %
PowerSSO-EP-36
8 Ohms
5 V
14 V
- 40 C
+ 85 C
SMD/SMT
TDA7491LP
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Dual
Moisture Sensitive: Yes
Operating Supply Current: 26 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 480 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.